
Attenuators - Interconnects LP ATTENUATOR 5DB
Hirose AT-505(40) technical specifications.
| Attenuation Value | 5dB |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT-500 |
| RoHS | Compliant |
No datasheet is available for this part.