
This surface mount header features 40 positions in a 2-row configuration with a 0.4mm pitch and a stack height of 0.8mm. It is available in quantities of 8000 and is packaged on a tape and reel. The header is RoHS compliant and features gold contact plating. It is suitable for surface mount applications and is available from Hirose.
Hirose BM10NB(0.8)-40DS-0.4V(51) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.8mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | BM10 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose BM10NB(0.8)-40DS-0.4V(51) to view detailed technical specifications.
No datasheet is available for this part.
