Sign in to ask questions about the Hirose BM14JB-30DS-0.4V(55) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose BM14JB-30DS-0.4V(55) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BM14 |
| RoHS | Compliant |
Download the complete datasheet for Hirose BM14JB-30DS-0.4V(55) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.