The Hirose BNC PL right angle cable mount connector features a termination method of solder and a body orientation of right angle. It operates at frequencies up to 4G and has an impedance of 50. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is plated with silver and is suitable for cable mounting.
Hirose BNC-LP-59/U(01) technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.