Conn BNC-TNC Adapter F/F 0Hz to 1GHz 50Ohm ST Silver
Hirose BNC.J-TNC.J(40) technical specifications.
| Type | BNC-TNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose BNC.J-TNC.J(40) to view detailed technical specifications.
No datasheet is available for this part.