Conn BNC-Type M Adapter F/PL 50Ohm ST Silver
Hirose BNCJ-MP(40) technical specifications.
| Type | BNC-Type M Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose BNCJ-MP(40) to view detailed technical specifications.
No datasheet is available for this part.