Conn BNC-MSS Adapter F/PL 50Ohm ST Silver
Checking distributor stock and pricing after the page loads.
Hirose BNCJ-MSSP(40) technical specifications.
| Type | BNC-MSS Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.