Conn BNC-POD Adapter F/PL 0Hz to 2GHz 50Ohm ST Gold
Hirose BNCJ-PODP(40) technical specifications.
| Type | BNC-POD Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose BNCJ-PODP(40) to view detailed technical specifications.
No datasheet is available for this part.