Conn BNC-Type M Adapter PL/F 50Ohm ST Silver
Hirose BNCP-MJ technical specifications.
| Type | BNC-Type M Adapter |
| Gender | PL/F |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose BNCP-MJ to view detailed technical specifications.
No datasheet is available for this part.