Conn BNC-Type M Adapter PL/PL 50Ohm ST Silver
Checking distributor stock and pricing after the page loads.
| Type | BNC-Type M Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |