Checking distributor stock and pricing after the page loads.
Hirose BNCP-MSSP technical specifications.
| Type | BNC-MSS Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.