Conn BNC-UM Adapter PL/F 0Hz to 1GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC-UM Adapter |
| Gender | PL/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |