
The Hirose CASS-0835 is a 300mm cable assembly with a current rating of 3A and a voltage rating of 200V. It features crimp connectors and is made of polyamide insulation material. The assembly has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a 24AWG wire gauge and has 11 strands.
Sign in to ask questions about the Hirose CASS-0835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose CASS-0835 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Current Rating | 3A |
| Insulation Material | Polyamide |
| Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Strands | 11 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
