
The Hirose CASS-0836 is a 200V rated cable assembly featuring 7 strands and a crimp connector type. It measures 150mm in length and utilizes 22AWG wire gauge. The assembly is designed for cable mounting and is suitable for applications requiring a black color finish.
Sign in to ask questions about the Hirose CASS-0836 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose CASS-0836 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Length | 150mm |
| Mount | Cable |
| Number of Strands | 7 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0836 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.