
The Hirose CASS-0842 is a 7-strand cable crimp connector with a 28AWG wire gauge and a 1A current rating. It has a black color and a length of 150mm. The connector is suitable for use with cables and is compliant with Reach SVHC regulations, although the exact status is unknown. It can withstand a maximum voltage of 200V and 100V AC.
Sign in to ask questions about the Hirose CASS-0842 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose CASS-0842 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Current Rating | 1A |
| Length | 150mm |
| Mount | Cable |
| Number of Strands | 7 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0842 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
