Sign in to ask questions about the Hirose CASS-0843 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose CASS-0843 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Current Rating | 1A |
| Length | 300mm |
| Mount | Cable |
| Number of Strands | 7 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0843 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
