
The Hirose CASS-0898 is a 300mm long cable assembly with a 26AWG wire gauge and a voltage rating of 200V. It features crimp connectors on both ends and is designed for cable mounting. The cable assembly is black in color and has 7 strands. Compliance with Reach SVHC regulations is unknown.
Sign in to ask questions about the Hirose CASS-0898 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose CASS-0898 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Length | 300mm |
| Mount | Cable |
| Number of Strands | 7 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0898 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.