HIROSE(HRS) CASS-0902 LEAD, DF57, DOUBLE ENDED, 150MM
Hirose CASS-0902 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Length | 150mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.