The CB1A-10S-1.5H(57) is a 10-position modular RJ11 connector from Hirose. It features a surface mount package with 10 contacts and 10 positions. The connector's housing is black and the contact material is bronze with a gold plating. This connector is not RoHS compliant and contains lead. It is part of the CB1 series and packaged in a tray.
Hirose CB1A-10S-1.5H(57) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CB1 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose CB1A-10S-1.5H(57) to view detailed technical specifications.
No datasheet is available for this part.