The CR11-68D-2.54W card edge connector features 68 SKT contacts with a 2.54mm pitch, suitable for board-to-board connections. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 300VAC. The connector is designed for through-hole mounting and has a straight body orientation. It is rated for a maximum current of 3A.
Hirose CR11-68D-2.54W technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose CR11-68D-2.54W to view detailed technical specifications.
No datasheet is available for this part.