USB Type C receptacle, female gender, featuring 24 contacts with a 0.5mm terminal pitch. This right-angle, surface-mount connector utilizes solder termination and offers 24 terminals for a single port.
Checking distributor stock and pricing after the page loads.
| Type | USB Type C |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |