Sign in to ask questions about the Hirose D-1600-SPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose D-1600-SPB technical specifications.
| Depth | 6mm |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| RoHS | Compliant |
Download the complete datasheet for Hirose D-1600-SPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.