This 2-pole connector features a 2.5mm pitch and a current rating of 3A. It measures 8mm in length and 6mm in width, with a height of 12.2mm. The connector is plated with tin and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 12.2mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 2 |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |