
This 2-position female socket header features 2 contacts with a 24AWG wire/cable gauge and a 0.098inch pitch. It is designed for free hanging mount and is available in bulk packaging quantities of 100. The header is RoHS compliant and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1-2S-2.5R24(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-2S-2.5R24(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
