The DF11-10DP-2DS connector features a 10-pole design with a 2mm pitch and measures 12mm in length and 10mm in width. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This connector is not RoHS compliant.
Hirose DF11-10DP-2DS technical specifications.
| Current Rating | 2A |
| Height | 5mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.