This 10-pin straight header from Hirose features a 2mm pitch and a current rating of 2A. It measures 6.6mm in height, 12mm in length, and 5mm in width. The header operates within a temperature range of -30°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Hirose DF11-10DP-2DSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-10DP-2DSA technical specifications.
| Current Rating | 2A |
| Height | 6.6mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-10DP-2DSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.