
10-position, 2-row shrouded header with straight, through-hole mounting and 2mm pitch. Features gold-plated brass male pin contacts with a square shape, rated for 2A and 250V. Nylon insulation in black housing, with a UL94 V-0 flammability rating. Operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Hirose DF11-10DP-2DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-10DP-2DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Mated Stacking Heights | 8.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-10DP-2DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.