
10-position, 2-row wire housing connector with a 2mm contact pitch. Features female socket contacts with tin plating and a 250V voltage rating. Rated for 2A current and operates within a -30°C to 85°C temperature range. Straight orientation, black housing color, and supports crimp termination for wire gauges 26-22AWG. Mounts free-hanging or panel.
Hirose DF11-10DS-2C technical specifications.
| Color | Black |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 7.3mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-10DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.