
The Hirose DF11-10DS-2C(10) is a 10-position, 2-row crimp female socket connector with a black color and free hanging mount. It is available in a bulk packaging quantity of 100 pieces. The connector features a crimp termination and is part of the DF11 series. It is designed for use in various applications requiring a rectangular connector with multiple positions and rows.
Sign in to ask questions about the Hirose DF11-10DS-2C(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-10DS-2C(10) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DF11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-10DS-2C(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.