This Hirose DF11-12DS-2DSA connector features a female socket design with 12 positions and 12 contacts, made from bronze with a TIN finish. It has a flammability rating of UL94 V-0 and is made from nylon insulation with a black color. The connector is not RoHS compliant and contains lead. It is available in bulk packaging and has a mated stacking height of 8.45mm. The connector is designed for through-hole mounting and is rated for 250V.
Sign in to ask questions about the Hirose DF11-12DS-2DSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-12DS-2DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-12DS-2DSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.