This 16-position, 2-row female socket connector features a brass contact material with a square shape and a tin mating finish. It has a black housing color and beige insulation color, with a nylon insulation material. The connector is rated for 250V and is suitable for surface mount applications. It is available in a rail/Tube packaging and has a mated stacking height of 8.2mm.
Hirose DF11-16DS-2V(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8.2mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-16DS-2V(20) to view detailed technical specifications.
No datasheet is available for this part.