
Board connector adapter featuring 18 positions across 2 rows with a 2mm pitch. Male-male straight contact orientation, utilizing brass contacts with tin plating for reliable connectivity. Rated for 2A current and 250V voltage, operating within a -30°C to 85°C temperature range. Panel mountable with snap-in functionality, constructed with a black, UL94 V-0 rated housing.
Hirose DF11-18DEP-2A technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-18DEP-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
