
Shrouded header with 18 positions and 2 rows, featuring a 2mm contact pitch. Male pin contacts made of brass with gold plating ensure 2A current rating and 250V voltage rating. Straight, through-hole termination with solder contacts. Housing and insulation are black Nylon, with a UL94 V-0 flammability rating. Operating temperature range from -30°C to 85°C.
Sign in to ask questions about the Hirose DF11-18DP-2DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-18DP-2DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20mm |
| Mated Stacking Heights | 8.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-18DP-2DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.