
Shrouded header with 18 positions and 2 rows, featuring a 2mm pitch and straight, through-hole mounting. Male pin contacts are brass, copper alloy, and tin with tin plating, rated for 2A current and 250V voltage. The black housing is UL94 V-0 flammability rated and lead-free. Designed for 30 mating cycles, this component is supplied in a tube of 24.
Hirose DF11-18DP-2DSA(24) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Mating Cycles | 30 |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.