
2mm pitch board-to-board connector adapter featuring 20 positions per side, male-male contact gender, and straight orientation. This panel-mount adapter boasts brass contacts with tin plating, rated for 250V AC/DC and 2A current. Constructed with a black UL94 V-0 flammability rated housing, it operates within a temperature range of -30°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF11-20DEP-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-20DEP-2A technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-20DEP-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.