
22-position, 2mm pitch wire housing receptacle with straight orientation. Features female socket contacts made of copper, rated for 2A current and 250V voltage. Constructed with black nylon insulation, achieving UL94 V-0 flammability. Supports 22-26AWG wire gauge and offers free hanging or panel mount options.
Hirose DF11-22DS-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 24mm |
| Mating Cycles | 30 |
| Mount | Free Hanging, Panel |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-22DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
