
Female signal contact for cable mounting, featuring a 2mm pitch and crimp termination. Designed for wire gauges between 28AWG and 24AWG, this component offers a 2A current rating and 250V voltage rating. Constructed from copper with gold and tin plating, it ensures reliable signal transmission. Supplied on tape and reel, this lead-free and RoHS compliant contact is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Hirose DF11-2428SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.