
This Hirose DF11 series contact is rated for 2A at 250V with a female copper contact plated in gold. It is suitable for crimp termination and is available in quantities of 10,000 per reel. The contact is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The contact is designed for use in cable mount connectors and is available in a range of wire gauges from 28AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF11-2428SCFA(04) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-2428SCFA(04) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-2428SCFA(04) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.