
Headers & Wire Housings FEMALE CRIMP CONTACT 24-28 AWG AU
Checking distributor stock and pricing after the page loads.
Hirose DF11-2428SCFA(43) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.