Hirose DF11-2428SCFB(03) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | DF11 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-2428SCFB(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.