
24-position, 2-row straight receptacle wire housing with 2mm contact pitch. Features female socket contacts rated for 250V AC/DC and 2A current. Black, free-hanging or panel mount housing with a straight orientation. Designed for crimp termination with wire gauges from 26 to 22 AWG. Operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Hirose DF11-24DS-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-24DS-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Pitch | 2mm |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 7.3mm |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-24DS-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.