This 28-pin header features a current rating of 2A and a height of 5mm. It measures 30mm in length and operates within a temperature range of -30°C to 85°C. The contact plating is tin and gold, and it is not RoHS compliant.
Hirose DF11-28DP-2DS technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 2A |
| Height | 5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 28 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-28DP-2DS to view detailed technical specifications.
No datasheet is available for this part.