This Hirose DF11-30DS-2DSA connector features a female socket contact type with a bronze material and square shape. It has a TIN mating finish and is rated for 250V. The connector is made of nylon insulation material with a black color and has a black housing color. It is available in bulk packaging and has a mated stacking height of 8.45mm.
Sign in to ask questions about the Hirose DF11-30DS-2DSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-30DS-2DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-30DS-2DSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
