
30-position, 2-row shrouded header receptacle with a 2mm pitch. Features straight, through-hole mounting and tin-plated copper alloy contacts with a square shape. Rated for 2A current and 250V voltage, with a mating cycle of 30. Black nylon housing and insulation, UL94 V-0 flammability rating, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF11-30DS-2DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 8.45mm |
| Mating Cycles | 30 |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | DF11 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-30DS-2DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.