
4-position, 2-row shrouded header with right-angle, side-entry, through-hole mounting. Features 2mm pitch, male pin contacts with tin plating, and a 2A current rating. Constructed with a nylon housing and insulation, offering a temperature range of -40°C to 85°C and a flammability rating of UL94 V-0. This lead-free component is RoHS compliant and designed for solder termination.
Hirose DF11-4DP-2DS(24) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-4DP-2DS(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
