
Conn Jumper M 4 POS 2mm ST Bag
Hirose DF11-4DP-SP1(05) technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.