
6-position, 2-row, 2mm pitch wire housing connector with straight orientation. Features a female gender, black housing color, and accepts male pin contacts. Rated for 2A current and 250V AC, with a temperature range of -30°C to 85°C. Designed for panel mounting with snap-in functionality and crimp termination for wire gauges 26-22AWG. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF11-6DEP-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-6DEP-2C technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-6DEP-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
