Sign in to ask questions about the Hirose DF11-6DP-SP1(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-6DP-SP1(05) technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-6DP-SP1(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.