6-position, 2-row, 2mm pitch female socket wire housing with straight orientation. Features a 2A current rating and 250V voltage rating. Constructed with black nylon insulation and tin-plated copper contacts. Suitable for crimp termination and cable mounting, with a temperature range of -30°C to 85°C. UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose DF11-6DS-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-6DS-2C technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-6DS-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
