
Conn Housing PL 6 POS 2mm Crimp ST Panel Mount
Hirose DF11-6DS-2C(10) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DF11 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.